- RS Stock No.:
- 178-7126
- Mfr. Part No.:
- 74LVC1G04GW,125
- Manufacturer:
- Nexperia
48000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.053
(exc. VAT)
€0.065
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.053 | €159.00 |
*price indicative |
- RS Stock No.:
- 178-7126
- Mfr. Part No.:
- 74LVC1G04GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.3 ns @ 2.7 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |