- RS Stock No.:
- 761-6069
- Mfr. Part No.:
- LM7705MME/NOPB
- Manufacturer:
- Texas Instruments
145 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 5)
€0.424
(exc. VAT)
€0.522
(inc. VAT)
Units | Per unit | Per Tape* |
5 + | €0.424 | €2.12 |
*price indicative |
- RS Stock No.:
- 761-6069
- Mfr. Part No.:
- LM7705MME/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up/Step-Down Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -26mA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 0.118 x 0.118 x 0.034mm |
Height | 0.034mm |
Maximum Operating Supply Voltage | 5.25 V |
Width | 0.118mm |
Length | 0.12mm |
Maximum Operating Temperature | +140 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 761-6069
- Mfr. Part No.:
- LM7705MME/NOPB
- Manufacturer:
- Texas Instruments