- RS Stock No.:
- 806-2999
- Mfr. Part No.:
- MM74HCT04MTC
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2999
- Mfr. Part No.:
- MM74HCT04MTC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | LSTTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 30ns |
Maximum High Level Output Current | -4.8mA |
Maximum Low Level Output Current | 4.8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LS |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4.4mm |
- RS Stock No.:
- 806-2999
- Mfr. Part No.:
- MM74HCT04MTC
- Manufacturer:
- onsemi