Hilscher netTAP NT 100 Series Gateway Server, DeviceNet Slave, DeviceNet Slave, 24 V DC

Subtotal (1 unit)*

€681.00

(exc. VAT)

€837.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.00

*price indicative

RS Stock No.:
144-681
Mfr. Part No.:
NT 100-DN-DN
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Series

netTAP NT 100

Input Type

DeviceNet Slave

Number of Inputs

1

Number of Outputs

1

Output Type

DeviceNet Slave

Supply Voltage

24 V DC

Application

Protocol Converter

Mounting Type

DIN Rail

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Hilscher High end Gateway is designed for industrial automation networks. This netTAP 100 gateway is the protocol converter for sophisticated conversions and supports 2 port Real Time Ethernet to serial, Fieldbus to Fieldbus, Real Time Ethernet to Field bus and Real Time Ethernet to Ethernet automation protocols. It supports slave and master functionality in any combination. Master functionality is unrestricted when licensed.

CE Sign UL 508 and UKCA certified
Combines Master and Slave in any variation
Loadable firmware for flexible use of other conversions
Device replacement in seconds via memory card based loading
Full featured development environment is included within the delivery

Related links