MOXA UC-8220 IoT Gateway

Subtotal (1 unit)*

€1,493.50

(exc. VAT)

€1,837.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,493.50

*price indicative

RS Stock No.:
620-708
Mfr. Part No.:
UC-8220-T-LX-US-S
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

CPU Technology

Armv7 Cortex-A7

System Memory Capacity

2GB

System Memory Type

DDR3 RAM

Number of COM Ports

2

Series

UC-8220

COO (Country of Origin):
TW
The Moxa Europe Arm-based industrial computer designed for embedded data acquisition and remote monitoring in harsh environments. It features a Cortex-A7 dual-core 1 GHz processor, integrated LTE Cat. 4 module, and runs Moxa Industrial Linux with long-term support. With versatile I/O, TPM security, and extended temperature tolerance, it’s ideal for energy, transportation, and automation systems.

microSD socket for storage expansion
2 auto sensing Ethernet ports
IP30 protection
RoHS compliant