Siemens Current SCH030ZB / S55772-T117 IoT Gateway, SCH, 230 V
- RS Stock No.:
- 639-307
- Mfr. Part No.:
- SCH030ZB / S55772-T117
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 unit)*
€61.50
(exc. VAT)
€75.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.50 |
| 5 - 9 | €60.27 |
| 10 + | €58.43 |
*price indicative
- RS Stock No.:
- 639-307
- Mfr. Part No.:
- SCH030ZB / S55772-T117
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | IoT Gateway | |
| Series | SCH | |
| Voltage | 230 V | |
| Sensor Output Type | Current | |
| Depth | 60mm | |
| Width | 60 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type IoT Gateway | ||
Series SCH | ||
Voltage 230 V | ||
Sensor Output Type Current | ||
Depth 60mm | ||
Width 60 mm | ||
- COO (Country of Origin):
- CN
The Siemens Connected Home Smart Plug offers seamless integration into your smart home system, enabling users to remotely control and monitor connected devices. Designed for easy installation, this plug allows for scheduled automation and real-time energy monitoring. It features compatibility with major smart home platforms, ensuring effortless integration with other devices. Compact and user-friendly, it enhances convenience by providing energy efficiency insights and remote on/off switching capabilities.
Easy to install
Communicates with Connected Home Hub via ZigBee network
CE and RoHS compliant
