OIS-170-IT940-X-T OSA Opto, OIS-170 940nm IR LED, 0805 SMD package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
173-6338
Mfr. Part No.:
OIS-170-IT940-X-T
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

940nm

Package Type

0805

Radiant Intensity

4.2mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

1.9 x 1.2 x 1.2mm

Lens Shape

Square

Series

OIS-170

LED Material

AlInGaP, GaAlAs, GaP, InGaN

Maximum Supply Voltage

1.8V

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 0805
size: 1.9mm x 1.2mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods

package: 0805
size: 1.9mm x 1.2mm x 1.2mm
circuit substrate:glass laminated epoxy
lead free solderable, soldering pads: Gold plated
taped in 8 mm blister tape, cathod to transporting perforation
all devices sorted into luminous intensity classes