OCI-440-915-X-T OSA Opto, OCI-440 915nm IR LED, 1515 SMD package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6343
Mfr. Part No.:
OCI-440-915-X-T
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

915nm

Package Type

1515

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.8 x 3.8 x 0.9mm

Lens Shape

Round

Series

OCI-440

LED Material

AlInGaP, GaAlAs, GaP, InGaN

OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.

package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods