- RS Stock No.:
- 181-6826
- Mfr. Part No.:
- SFH 4736
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 181-6826
- Mfr. Part No.:
- SFH 4736
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
OSLON Black (IR broad band emitter) 80°
Package: clear silicone
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 650 → 1050nm |
Package Type | Clear Silicone |
Radiant Flux | 23mW |
Radiant Intensity | 60mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 40° |
Number of LEDs | 1 |
Dimensions | 3.75 x 2.29 x 3.75mm |
Series | OSLON Black |
Maximum Supply Voltage | 3.5V |