- RS Stock No.:
- 699-7650
- Mfr. Part No.:
- TSHA5200
- Manufacturer:
- Vishay
110 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.31
(exc. VAT)
€0.38
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.31 | €3.10 |
100 - 240 | €0.217 | €2.17 |
250 - 490 | €0.208 | €2.08 |
500 - 990 | €0.199 | €1.99 |
1000 + | €0.186 | €1.86 |
*price indicative |
- RS Stock No.:
- 699-7650
- Mfr. Part No.:
- TSHA5200
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay TSHA5200/1/2/3 Series IR Emitting Diodes
The TSHA520x series, from Vishay Semiconductors, are through hole Infrared (IR) emitting diodes. They are in standard T-1 3/4 (5mm) packages with a clear, untinted plastic lens. Suitable applications for the TSHA520x series include things such as remote controll and air data transmission.
Features of the TSHA520x series IR emitting diodes:
TSHA5200, TSHA5201, TSHA5202, TSHA5203
T-1 3/4 (5mm) package
Peak wavelength: 875nm
Leads with stand-off
High reliability
Low forward voltage
TSHA5200, TSHA5201, TSHA5202, TSHA5203
T-1 3/4 (5mm) package
Peak wavelength: 875nm
Leads with stand-off
High reliability
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 875nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 22mW |
Radiant Intensity | 500mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5mm |
Lens Shape | Round |
LED Material | GaAlAs |