- RS Stock No.:
- 876-8741
- Mfr. Part No.:
- SFH 4141
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 876-8741
- Mfr. Part No.:
- SFH 4141
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Through-Hole Sidelooker IR LEDs
These Infrared (IR) emitting LEDs, from OSRAM Opto Semiconductors, are in Sidelooker through-hole packages. They are in a rectangular plastic package with a round domed lens on the side of the package. This enables the IR LEDs to emit the light to the side of the package. The Sidelooker series are suitable for photointerrupter and beam interruption applications where a side looking beam is required.
Features of the Sidelooker IR LEDs:
Through-hole rectangular package
Side looking beam
Wavelengths: 860nm or 950nm
Through-hole rectangular package
Side looking beam
Wavelengths: 860nm or 950nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | Side View |
Radiant Flux | 12mW |
Radiant Intensity | 35mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±9° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.1 x 3 x 4.1mm |
Lens Shape | Rectangle |
Maximum Supply Voltage | 3.6V |