Vishay VSOP38338, 38kHz IR Receiver
- RS Stock No.:
- 257-6988
- Mfr. Part No.:
- VSOP38338
- Manufacturer:
- Vishay
2990 In stock for delivery within 2 working days
Price Each (On a Reel of 3000)
€0.528
(exc. VAT)
€0.649
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.528 | €1,584.00 |
*price indicative
- RS Stock No.:
- 257-6988
- Mfr. Part No.:
- VSOP38338
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay IR sensor IC designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed
there are no unwanted pulses at the output.
Low power consumption
Wide supply voltage range
High immunity against ripple on the supply voltage
Output active low
IC manufactured in CMOS technology
Wide supply voltage range
High immunity against ripple on the supply voltage
Output active low
IC manufactured in CMOS technology
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 38kHz |