Vishay TSOP75336TT, 36kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
- RS Stock No.:
- 773-3902P
- Mfr. Part No.:
- TSOP75336TT
- Manufacturer:
- Vishay
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
€61.00
(exc. VAT)
€75.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 499 | €1.22 |
| 500 - 1099 | €0.78 |
| 1100 - 2199 | €0.68 |
| 2200 + | €0.66 |
*price indicative
- RS Stock No.:
- 773-3902P
- Mfr. Part No.:
- TSOP75336TT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±50 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Daylight Filter Type | Epoxy Lens Cap | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Dimensions | 6.8 x 3 x 3.2mm | |
| Height | 3.2mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±50 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Daylight Filter Type Epoxy Lens Cap | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Dimensions 6.8 x 3 x 3.2mm | ||
Height 3.2mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Width 3mm | ||
Related links
- Vishay TSOP75538TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 3.2mm
- Vishay TSOP77238TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay TSOP75438WTR 950nm ±75 ° 2.5 V - 5.5V 6.8 x 3 x 2.35mm
- Vishay TSOP31436 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm
- Vishay TSOP2336 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP39236 950nm Through Hole, 5.3 x 6.8 x 2.6mm
- Vishay TSOP31538 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm
- Vishay TSOP32236 950nm Through Hole, 6 x 5.6 x 6.95mm
