CND0313A Panasonic, Infrared Transceiver, 940nm ±15 °C IrDA 1.4, 900nm 500kbit/s, 5.14m Range, SMT, 6.7 x 1.45 x 1.5mm
- RS Stock No.:
- 169-8100
- Mfr. Part No.:
- CND0313A
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8100
- Mfr. Part No.:
- CND0313A
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IrDA 1.4 Transeivers, Panasonic
Infrared transceivers from Panasonic conforming to the IrDA 1.4 specifications housed in compact, shielded SMT packages. These integrated devices include a GaAlAs infrared LED, PIN photodiode and signal processing circuitry. Both top and side view types are available.
IrDA ver. 1.4 compliant
Up to 4 Mbps data rate
Integral metal screening shield
Up to 4 Mbps data rate
Integral metal screening shield
Transceivers
Specifications
Attribute | Value |
---|---|
Maximum Transmission Distance | 5.14m |
Emitter Peak Wavelength | 900nm |
Wavelength of Peak Sensitivity | 940nm |
Maximum Data Receiving Rate | 500kbit/s |
Mounting Type | Surface Mount |
Number of Pins | 10 |
Application | Cellular Phones, Peripheral Device |
Dimensions | 6.7 x 1.45 x 1.5mm |
Height | 1.5mm |
Length | 6.7mm |
Width | 1.45mm |
Emitter Angle of Half Intensity | ±15 °C |
IrDA Compliance | IrDA 1.4 |
- RS Stock No.:
- 169-8100
- Mfr. Part No.:
- CND0313A
- Manufacturer:
- Panasonic