Cosel DBS DC-DC Converter, 5V dc/ 20A Output, 45 → 160 V dc Input, 100W, PCB Mount, +85°C Max Temp -20°C Min Temp
- RS Stock No.:
- 132-5412
- Mfr. Part No.:
- DBS100A05
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 132-5412
- Mfr. Part No.:
- DBS100A05
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 45 → 160 V dc |
Power Rating | 100W |
Input Voltage Nominal | 110 V dc |
Output Current | 20A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.9 → 5.2V |
Isolation Voltage | 3 kV ac, 500V dc |
Length | 116.8mm |
Depth | 12.7mm |
Width | 61mm |
Series | DBS |
Load Regulation | 40mV |
Minimum Temperature | -20°C |
Maximum Temperature | +85°C |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |
Efficiency | 82% |