Murata Power Solutions UWR DC-DC Converter, 12V dc/ 1.65A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C
- RS Stock No.:
- 689-5615
- Mfr. Part No.:
- UWR-12/1650-D12A-C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 689-5615
- Mfr. Part No.:
- UWR-12/1650-D12A-C
- Manufacturer:
- Murata Power Solutions
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series
These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.
Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges
Standards
IEC/EN/UL60950-1
Murata Power Solutions - 6W to 30W
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.65A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case C4 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 11.43mm |
Series | UWR |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 689-5615
- Mfr. Part No.:
- UWR-12/1650-D12A-C
- Manufacturer:
- Murata Power Solutions