AD202JN Analog Devices, Isolation Amplifier, 15 V, 11-Pin PDIP
- RS Stock No.:
- 127-0272
- Mfr. Part No.:
- AD202JN
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€63.16
(exc. VAT)
€77.69
(inc. VAT)
- RS Stock No.:
- 127-0272
- Mfr. Part No.:
- AD202JN
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 15 V | |
| Isolation Mode Rejection | 130dB | |
| Number of Channels per Chip | 1 | |
| Maximum Voltage Gain | 40dB | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 11 | |
| Dimensions | 8.9 x 53.3 x 17.8mm | |
| Height | 8.9mm | |
| Width | 17.8mm | |
| Length | 53.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 15 V | ||
Isolation Mode Rejection 130dB | ||
Number of Channels per Chip 1 | ||
Maximum Voltage Gain 40dB | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 11 | ||
Dimensions 8.9 x 53.3 x 17.8mm | ||
Height 8.9mm | ||
Width 17.8mm | ||
Length 53.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
RoHS Status: Not Applicable

