Siemens 1-Pole Panel Light Switch -, 0.06kA
- RS Stock No.:
- 613-355
- Mfr. Part No.:
- 5TE8103
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.91
(exc. VAT)
€145.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €117.91 |
*price indicative
- RS Stock No.:
- 613-355
- Mfr. Part No.:
- 5TE8103
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Auxiliary Contacts Available | Yes | |
| Series | SENTRON | |
| Switching Current | 0.06kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 77mm | |
| Length | 90mm | |
| Standards/Approvals | VDE, CCC, EAC, CE, UKCA | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Auxiliary Contacts Available Yes | ||
Series SENTRON | ||
Switching Current 0.06kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 77mm | ||
Length 90mm | ||
Standards/Approvals VDE, CCC, EAC, CE, UKCA | ||
Width 17.6mm | ||
The Siemens Control switch is designed for reliable switching in low-voltage power distribution systems. It includes one integrated lamp, making it ideal for visual status indication in control panels. Its straightforward design streamlines installation and helps operators quickly identify operational status at a glance.
3 NO contacts
UKCA and CE compliant
VDE and EAC approved
Related links
- Siemens 1-Pole Panel Light Switch -, 0.06 kA
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 110 A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 20 A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 20 A Cable, Panel
- ETA 1-Pole Panel Mount Isolator Switch - IP40, 100 A
- Eaton 1-Pole Panel Mount Isolator Switch - 520 A, 22 kW
- ETA 1-Pole Panel Mount Isolator Switch - IP00, 50 A
- ETA 1-Pole Panel Mount Isolator Switch - IP40, 80 A
