Eaton 3-Pole DIN Rail, Wall Isolator Switch -, IP42, 250A
- RS Stock No.:
- 124-3009
- Mfr. Part No.:
- EBMBT2503 EBMBT2503
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.05
(exc. VAT)
€172.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.05 |
*price indicative
- RS Stock No.:
- 124-3009
- Mfr. Part No.:
- EBMBT2503 EBMBT2503
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail, Wall | |
| IP Rating | IP42 | |
| Electrical Phase | 1 | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | No | |
| Series | Memshield 3 | |
| Terminal Type | Direct Connection Terminal | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 440mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail, Wall | ||
IP Rating IP42 | ||
Electrical Phase 1 | ||
Switching Current 250A | ||
Auxiliary Contacts Available No | ||
Series Memshield 3 | ||
Terminal Type Direct Connection Terminal | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 440mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- RO
Eaton Isolator Switch, 250A Maximum Current, 3 Poles - EBMBT2503 EBMBT2503
This isolator switch is a robust electrical device designed for efficient power management in industrial environments. Known for its three-pole design, it supports a maximum current of 250A, making it suitable for various high-demand applications. With Compact dimensions of 105mm in length, 107mm in width, and a depth of 105mm, this switch from Eaton is engineered to enhance the reliability of electrical systems.
Features & Benefits
• Provides safe and efficient isolation of electrical circuits
• Designed for three-phase power usage to enhance versatility
• Compact dimensions facilitate easy installation in limited spaces
• Heavy-duty construction ensures durability in industrial settings
• Compatible with diverse switching devices for versatile electrical systems
• Designed for three-phase power usage to enhance versatility
• Compact dimensions facilitate easy installation in limited spaces
• Heavy-duty construction ensures durability in industrial settings
• Compatible with diverse switching devices for versatile electrical systems
Applications
• Used for isolating circuits in industrial machinery and equipment
• Suitable for installation in control panels and electrical cabinets
• Effective in automation systems requiring reliable circuit management
• Ideal for in commercial and manufacturing environments
• Suitable for installation in control panels and electrical cabinets
• Effective in automation systems requiring reliable circuit management
• Ideal for in commercial and manufacturing environments
What are the key technical specifications relevant to its performance?
The isolator switch features a three-pole configuration and can handle a maximum current of 250A, ensuring efficient circuit control and safe operation in various environments. Its Compact dimensions make it adaptable for use in confined spaces, making it a practical choice for many installations.
How does the design contribute to its operational reliability?
The robust construction of the device enhances its longevity, while its thoughtful design allows for seamless integration into existing electrical systems, ensuring dependable performance across a range of applications.
What maintenance practices should be considered for this switch?
Regular inspections are recommended to check for wear or signs of degradation. Ensuring proper tightening of connections and cleaning dust or debris helps maintain optimal function and safety standards over time.
Note
Eaton formerly known as Moeller