Recently searched

    Allen Bradley Guardmaster 3P Pole DIN Rail Isolator Switch - 60A Maximum Current, IP66

    RS Stock No.:
    183-4344
    Mfr. Part No.:
    194R-N60-1753
    Manufacturer:
    Allen Bradley Guardmaster
    Allen Bradley Guardmaster
    View all Isolator Switches
    8 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €174.29

    (exc. VAT)

    €214.38

    (inc. VAT)

    unitsPer unit
    1 +€174.29
    RS Stock No.:
    183-4344
    Mfr. Part No.:
    194R-N60-1753
    Manufacturer:
    Allen Bradley Guardmaster
    COO (Country of Origin):
    PL

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    PL

    Product Details

    Allen Bradley Guardmaster DIN Rail Non-Fused Switch Disconnector, 3 Pole, 60A Maximum Current - 194R-N60-1753


    Use this switch from Rockwell Automation's Allen Bradley Guardmaster range to shut off power to your electrical equipment for safe handling. As a non-fused switch, it comes with a rotary handle so you can easily operate it by hand. Thanks to its high current rating of 60A, you'll find this unit suitable for use in heavy-duty systems. An IP66 (ingress protection) rating indicates it's protected against the dust and high-pressure jets of water often found in industrial environments. To prevent unauthorised personnel from accessing it, the unit can be securely padlocked.

    • Non-fused design eliminates the need for replacement fuses
    • Wide operating temperature range between -20°C and +60°C for safe use in challenging applications
    • 3-pole design for durable electrical operation

    Standards and Certifications


    • UL (Underwriters' Laboratories)
    • IEC 60947-3 (International Electrotechnical Commission)
    • CE (Conformitè Europëenne)
    • CSA (Canadian Standards Association)

    194R Fused and Non-Fused Disconnected Switches, Open, Non-Fused IEC/UL, 60 A, 3 Pole

    How do I mount this switch disconnector?


    You can mount this disconnector on equipment on a DIN rail. To save space in busy areas, the DIN rail accommodates side-by-side mounting of additional safety components.


    Specifications

    AttributeValue
    Number of Poles3P
    Maximum Current60A
    Mounting TypeDIN Rail
    IP RatingIP66
    Voltage Rating250 V dc, 600V ac
    Electrical Phase1, 3
    Accepts PadlocksYes
    Series194R
    Length142.25mm
    Width94.5mm
    Depth114.48mm
    8 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €174.29

    (exc. VAT)

    €214.38

    (inc. VAT)

    unitsPer unit
    1 +€174.29