- RS Stock No.:
- 187-9919
- Mfr. Part No.:
- 32653005
- Manufacturer:
- Socomec
3 In stock for delivery within 2 working days
Price Each
€431.00
(exc. VAT)
€530.13
(inc. VAT)
Units | Per unit |
---|---|
1 + | €431.00 |
- RS Stock No.:
- 187-9919
- Mfr. Part No.:
- 32653005
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Safety enclosures equipped with SOCOMEC switches provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit.
Safety of operations
Visible contacts and positive break indication with the possibility to add a mechanical indicator.
Double locked door when the switch is in the OFF position.
Triple locking of the handle in the OFF position.
Robust design
Products have been designed for severe industrial conditions with chemical, pollution or atmospheric corrosion risks (Polyester enclosure: good resistance to chemicals, self-extinguishable at 960°C, etc.)
Visible contacts and positive break indication with the possibility to add a mechanical indicator.
Double locked door when the switch is in the OFF position.
Triple locking of the handle in the OFF position.
Robust design
Products have been designed for severe industrial conditions with chemical, pollution or atmospheric corrosion risks (Polyester enclosure: good resistance to chemicals, self-extinguishable at 960°C, etc.)
Specifications
Attribute | Value |
---|---|
Mounting Type | Wall Mount |
IP Rating | IP55 |
Handle Colour | Red |
Enclosed/Not Enclosed | Enclosed |