Siemens 1-Pole DIN Rail Isolator Switch -, 32A

Subtotal (1 unit)*

€30.64

(exc. VAT)

€37.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.64

*price indicative

RS Stock No.:
216-6028
Mfr. Part No.:
5TE8211
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

Electrical Phase

3

Series

5TE

Switching Current

32A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching AC Voltage

400V ac

Minimum Operating Temperature

-5°C

Padlock Compatibility

No

Maximum Operating Temperature

40°C

Width

18mm

Standards/Approvals

CCC, CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

NO

Depth

72mm

Length

90mm

The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

User-friendly mounting and connection technology

Standardized accessories and an integrated design

Related links