- RS Stock No.:
- 224-2396
- Mfr. Part No.:
- 32254020
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 15-10-2024, delivery within 2 working days
Price Each
€1,322.63
(exc. VAT)
€1,626.83
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,322.63 |
- RS Stock No.:
- 224-2396
- Mfr. Part No.:
- 32254020
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec 3225 series is the polyester safety enclosure for the 4P 200 A switch with side operation bottom connection. The enclosure are hinged and equipped with a screw locking system.
Safety of operations
Robust design
Double locking
Robust design
Double locking
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 200A |
Mounting Type | Wall Mount |
IP Rating | IP55 |
Handle Colour | Red |
Series | 3225 |
Enclosed/Not Enclosed | Enclosed |