ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- RS Stock No.:
- 235-1867
- Mfr. Part No.:
- 1SCA022613R0730
- Manufacturer:
- ABB
Subtotal (1 unit)*
€577.25
(exc. VAT)
€710.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.25 |
*price indicative
- RS Stock No.:
- 235-1867
- Mfr. Part No.:
- 1SCA022613R0730
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OTL | |
| Switching Current | 0A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 165mm | |
| Depth | 110mm | |
| Length | 110mm | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OTL | ||
Switching Current 0A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 165mm | ||
Depth 110mm | ||
Length 110mm | ||
Hazardous Area Certification NO | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 1NO/1NC
