- RS Stock No.:
- 900-1825
- Mfr. Part No.:
- KEM340UL Y/R
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-1825
- Mfr. Part No.:
- KEM340UL Y/R
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Enclosed Motor Disconnect Switch KEM
A series of Altech motor disconnect switches, these enclosed switches can be used locally at the motor for added convenience. Handles are supplied with every switch. All models are highly reliable and excellent quality.
Voltage: 600 V ac
Number of Poles: 4
Various Current Ratings
Number of Poles: 4
Various Current Ratings
Approvals
NEMA Type 4X Tested
Altech
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 40A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Voltage Rating | 600V ac |
Electrical Phase | 3 |
Handle Colour | Red, Yellow |
Accepts Padlocks | Yes |
Auxiliary Contacts Available | Yes |
Series | KEM |
Length | 144mm |
Width | 190mm |
Depth | 131mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -20°C |