ABB 2P Pole Panel Mount Isolator Switch - 20A Maximum Current
- RS Stock No.:
- 922-0878
- Mfr. Part No.:
- ONE20M2Y
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 922-0878
- Mfr. Part No.:
- ONE20M2Y
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Number of Poles | 2P | |
Maximum Current | 20A | |
Mounting Type | Panel Mount | |
Voltage Rating | 240V | |
Series | ONE20 | |
Terminal Type | Screw | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Number of Poles 2P | ||
Maximum Current 20A | ||
Mounting Type Panel Mount | ||
Voltage Rating 240V | ||
Series ONE20 | ||
Terminal Type Screw | ||