- RS Stock No.:
- 259-6434
- Mfr. Part No.:
- PJ-002BH-SMT-TR
- Manufacturer:
- CUI Devices
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€1.202
(exc. VAT)
€1.478
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.202 | €6.01 |
10 - 20 | €1.14 | €5.70 |
25 - 45 | €1.084 | €5.42 |
50 - 95 | €1.032 | €5.16 |
100 + | €0.98 | €4.90 |
*price indicative |
- RS Stock No.:
- 259-6434
- Mfr. Part No.:
- PJ-002BH-SMT-TR
- Manufacturer:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 2.5 x 5.5 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Specifications
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Mounting Type | Surface Mount |
- RS Stock No.:
- 259-6434
- Mfr. Part No.:
- PJ-002BH-SMT-TR
- Manufacturer:
- CUI Devices