Amphenol Audio Jack Connector 3.5 mm Panel Mount Phone Jack Socket 10A
- RS Stock No.:
- 261-7661
- Mfr. Part No.:
- ACJM-MV35-2S
- Manufacturer:
- Amphenol Audio
Bulk discount available
Subtotal (1 box of 100 units)**
€98.40
(exc. VAT)
€121.00
(inc. VAT)
Temporarily out of stock - back order for despatch 12-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €0.984 | €98.40 |
200 - 400 | €0.94 | €94.00 |
500 - 900 | €0.895 | €89.50 |
1000 + | €0.859 | €85.90 |
**price indicative
- RS Stock No.:
- 261-7661
- Mfr. Part No.:
- ACJM-MV35-2S
- Manufacturer:
- Amphenol Audio
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Audio | |
Gender | Female | |
Size | 3.5 mm | |
Mounting Type | Panel Mount | |
Type | Phone Jack | |
Body Orientation | Vertical | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Manufacturer Amphenol Audio | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Panel Mount | ||
Type Phone Jack | ||
Body Orientation Vertical | ||
Current Rating 10A | ||
Related links
- Amphenol Audio Jack Connector 3.5 mm Panel Mount Phone Jack Socket 10A
- Amphenol Audio Jack Connector 1/4 in Panel Mount Phone Jack Socket 10A
- Amphenol Audio Jack Connector 1/4 in Chassis Mount Phone Jack Socket 10A
- Amphenol Audio Jack Connector 3.5 mm PCB Phone Jack Socket 10A
- Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- Amphenol Audio Jack Connector 1/4 in Cable Mount Phone Jack Socket 10A
- Amphenol Audio Jack Plug 1/4 in Cable Mount Phone Jack Socket 10A
- RS PRO 175mm LCD Inclinometer