Lumberg Jack Connector 2.5 mm Surface Mount Stereo Socket, 3Pole 500mA
- RS Stock No.:
- 505-1536
- Mfr. Part No.:
- 1501 02
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€1.66
(exc. VAT)
€2.04
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.66 |
- RS Stock No.:
- 505-1536
- Mfr. Part No.:
- 1501 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female CMS Socket, 2.5 mm Jack
Female SMT socket, 2.5 mm jack, according to JISC 6560, available in 3-pin version (stereo).
Includes 2 rest contacts.
Includes 2 rest contacts.
![](https://media.rs-online.com/t_line/LF505153-01.gif)
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | Surface Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel, Silver |
Current Rating | 500mA |
Housing Material | PA |
Voltage Rating | 34 V ac/dc |
Contact Material | Beryllium Copper, Brass |
No of Poles/ Way | 3 |