- RS Stock No.:
- 878-7314
- Mfr. Part No.:
- MT332AZ
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7314
- Mfr. Part No.:
- MT332AZ
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4" Long Frame Audio Plug
A long frame audio plug from Switchcraft. Tarnishing and corrosion vastly reduced due to Nickel plating on plug fingers. Easy to use solder cups and terminals. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Material | Gold |