- RS Stock No.:
- 124-8885
- Mfr. Part No.:
- 1503 19
- Manufacturer:
- Lumberg
395 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.382
(exc. VAT)
€1.70
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.382 | €6.91 |
10 - 45 | €1.314 | €6.57 |
50 - 95 | €1.248 | €6.24 |
100 + | €1.172 | €5.86 |
*price indicative |
- RS Stock No.:
- 124-8885
- Mfr. Part No.:
- 1503 19
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 1A |
Housing Material | Polyamide |
Voltage Rating | 12 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 4 |