- RS Stock No.:
- 143-8932
- Manufacturer:
- RS PRO
65 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€2.878
(exc. VAT)
€3.54
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €2.878 | €14.39 |
25 - 45 | €2.736 | €13.68 |
50 - 95 | €2.59 | €12.95 |
100 - 245 | €2.442 | €12.21 |
250 + | €2.302 | €11.51 |
*price indicative |
- RS Stock No.:
- 143-8932
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Panel Mount Sockets
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio. With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets are suitable for various environments. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mount
6.5 mm amd 3.5 mm versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 5A |
Housing Material | Nylon |
Colour | Black |
Contact Material | Silver Alloy |
No of Poles/ Way | 2 |