Lumberg 3.5 mm Cable Mount Stereo Jack Socket, 3 Pole, 1A

  • RS Stock No. 170-5674
  • Mfr. Part No. 1520 01
  • Manufacturer Lumberg
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

Lumberg Jack Connector

The Lumberg female straight stereo jack socket 3-pole connector of size 3.5mm with bend protection and solder terminals. This jack is cable mount and the housing is made of PE material with copper alloy nickel-plated contact. It has an electrical voltage rating of 12VDC and current rating of 1A.

Features and Benefits

• Cable diameter is 4mm
• Contact Resistance is ≥30mΩ
• Good solder connection
• Operating temperature ranges between -10°C and 50°C

Certifications

• UL 94 approved

Specifications
Attribute Value
Gender Female
Size 3.5 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 1A
Housing Material PE
Voltage Rating 12 V dc
Colour Black
Contact Material Copper Alloy
No of Poles/ Way 3
Temporarily out of stock - back order for despatch 20-04-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 100)
0.731
(exc. VAT)
0.899
(inc. VAT)
units
Per unit
Per Box*
100 +
€0.731
€73.10
*price indicative
Related Products
Brought to you by RS Pro, a highly ...
Description:
Brought to you by RS Pro, a highly durable and robust cable-mounting socket Includes a moulded body with cable clamp and two connections to tip contact to allow switching. All models are highly reliable and excellent quality.
With nickel-plated decor nutTo 2-pole Ø3.5 mm jack ...
Description:
With nickel-plated decor nutTo 2-pole Ø3.5 mm jack plug.Outer conductor uninsulated, solder joint.1-pole circuit breaker.Max. l: 16 mm, Max. w: 12 mm.Fixing holes: Ø6 mm, thread l: 4 mm.
A series of RS Pro gold jack sockets, ...
Description:
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets ...
A range of solder free 2 and 3 ...
Description:
A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal