- RS Stock No.:
- 170-5675
- Mfr. Part No.:
- 1522 02
- Manufacturer:
- Lumberg
300 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.642
(exc. VAT)
€0.79
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €0.642 | €64.20 |
*price indicative |
- RS Stock No.:
- 170-5675
- Mfr. Part No.:
- 1522 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5 mm female jack plugs
From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.
Features and Benefits:
Contact Resistance: ≥30 mΩ
Voltage: 12 V
Current: 1A
Operating Temperature: -20°C to +70°C
Contact Resistance: ≥30 mΩ
Voltage: 12 V
Current: 1A
Operating Temperature: -20°C to +70°C
Lumberg Jack Plug
The Lumberg female straight mono jack plug connector of size 3.5mm and has 2-poles. This jack is cable mount and the housing is made of PE material with copper alloy nickel-plated contact. It has an electrical voltage rating of 12VDC and current rating 1A.
Features and Benefits
• Contact Resistance is ≥30mΩ
• Good solder connection
• Insulation resistance ≥ 100 MΩ
• Operating temperature ranges between -10°C and 50°C
• Provides bend protection and solder terminals
• Good solder connection
• Insulation resistance ≥ 100 MΩ
• Operating temperature ranges between -10°C and 50°C
• Provides bend protection and solder terminals
Certifications
• UL 94 approved
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PE |
Voltage Rating | 12 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |