- RS Stock No.:
- 176-3385
- Manufacturer:
- RS PRO
144 In stock for delivery within 2 working days
Added
Price Each
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Units | Per unit |
1 + | €3.20 |
- RS Stock No.:
- 176-3385
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 6.3mm STEREO / TRS PLUG
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Voltage Rating | 500 V dc |