- RS Stock No.:
- 179-2855
- Manufacturer:
- RS PRO
54 In stock for delivery within 2 working days
Added
Price Each
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Units | Per unit |
1 - 4 | €9.04 |
5 - 9 | €8.41 |
10 - 24 | €7.89 |
25 - 49 | €7.34 |
50 + | €6.98 |
- RS Stock No.:
- 179-2855
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Terminal adapter has voltage rating of 12VDC and 0.5Nm of torque.
Operating temperature: -40°C to 105°C
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | RJ45 |
Series | CLB-JL |