- RS Stock No.:
- 190-2353
- Mfr. Part No.:
- ACPM-RB-AU
- Manufacturer:
- Amphenol Industrial
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€4.553
(exc. VAT)
€5.60
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €4.553 | €455.30 |
*price indicative |
- RS Stock No.:
- 190-2353
- Mfr. Part No.:
- ACPM-RB-AU
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
90 degrees or straight versions
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 10A |
Housing Material | Zinc Alloy |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 2 |
- RS Stock No.:
- 190-2353
- Mfr. Part No.:
- ACPM-RB-AU
- Manufacturer:
- Amphenol Industrial
RoHS Status: Not Applicable