- RS Stock No.:
- 513-0421
- Mfr. Part No.:
- IES101-4
- Manufacturer:
- Decelect
75 Within 2 working day(s) (EU stock)
378 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €10.73 | €2.146 |
15 - 39 | €9.68 | €1.936 |
40 + | €8.67 | €1.734 |
*price indicative |
- RS Stock No.:
- 513-0421
- Mfr. Part No.:
- IES101-4
- Manufacturer:
- Decelect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Decelect Forgos Jack Stereo Socket
The Decelect Forgos 3.5mm PCB jack socket is cost-effective and reliable. The enclosed socket is chassis fitting, with solder terminating tabs for PCB mounting. The mount bushing screws onto the connector head to hold the jack securely to a panel. This ensures a sturdy and reliable connection. The chassis jack socket has a variety of uses and is often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than its common use in a commercial studio and domestic hi-fi, it is also widely used in telecom and communication, such as nurse call systems.
Features and Benefits
Nominal voltage rating is 34VAC/DC
Current rating is 1A
Nickelled contacts
Enclosed in a plastic casing
Screw on bushing
Solder tab fitting
Operating temperature ranging between -20°C and 70°C
Current rating is 1A
Nickelled contacts
Enclosed in a plastic casing
Screw on bushing
Solder tab fitting
Operating temperature ranging between -20°C and 70°C
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Termination Method | Solder |
- RS Stock No.:
- 513-0421
- Mfr. Part No.:
- IES101-4
- Manufacturer:
- Decelect