- RS Stock No.:
- 813-8866
- Mfr. Part No.:
- KS3P
- Manufacturer:
- Amphenol Industrial
2 Within 1 working day(s) (IE stock)
93 Within 2 working day(s) (EU stock)
Added
Price Each
€4.40
(exc. VAT)
€5.41
(inc. VAT)
Units | Per unit |
1 - 4 | €4.40 |
5 - 9 | €3.78 |
10 - 24 | €3.50 |
25 + | €3.17 |
- RS Stock No.:
- 813-8866
- Mfr. Part No.:
- KS3P
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Colour | Natural |
No of Poles/ Way | 3 |
- RS Stock No.:
- 813-8866
- Mfr. Part No.:
- KS3P
- Manufacturer:
- Amphenol Industrial