- RS Stock No.:
- 878-6888
- Mfr. Part No.:
- 855X
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6888
- Mfr. Part No.:
- 855X
- Manufacturer:
- Switchcraft
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.5mm Micro Plugs
A series of micro plugs from Switchcraft. These subminiature phone plugs are extremely small, rugged and can be wired for open or closed circuit operation, mates with TR24 jacks. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 2.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 125A |
Housing Material | Copper Alloy |
Voltage Rating | 125 V ac |
Colour | Red |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |