Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, 3XL
- RS Stock No.:
- 446-711
- Mfr. Part No.:
- 22-9D983068-102-6/3XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€175.09
(exc. VAT)
€215.36
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.09 |
*price indicative
- RS Stock No.:
- 446-711
- Mfr. Part No.:
- 22-9D983068-102-6/3XL
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | FR Polyester | |
| Series | 9D98-3068 | |
| Resistance Features | Water Repellent | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3, 2013 + A1: 2016 Class 2, Class 3, EN 14404 Level 1/Type 2, Class 1 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Navy | ||
Gender Men | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material FR Polyester | ||
Series 9D98-3068 | ||
Resistance Features Water Repellent | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3, 2013 + A1: 2016 Class 2, Class 3, EN 14404 Level 1/Type 2, Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
SOFTSHELL TEIDE
The Cepovett Safety Softshell Teide jacket features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for improved mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean, streamlined look. It includes 30mm segmented retro-reflective strips for increased visibility. The jacket also features a parka attachment system with softshell and kidney covers for added protection. This jacket meets PPE Category 3 standards and is compliant with MRTB, EN ISO 11612 2015 A1 B2 C2 F1, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.
Tissue Modacrylic
Maintenance Machine washable at 60°
Genre Men
Related links
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, XL
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, M
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, 5XL
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, L
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, 2XL
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, 4XL
- Cepovett Safety 9D98-3068 Navy Men's Hi Vis Jacket, S
- Cepovett Safety 9D99-3068 Navy 3XL
