- RS Stock No.:
- 146-5766
- Mfr. Part No.:
- W000010594
- Manufacturer:
- WELDLINE
Discontinued product
- RS Stock No.:
- 146-5766
- Mfr. Part No.:
- W000010594
- Manufacturer:
- WELDLINE
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Premium grade split leather tanned with chromium salts (mineral substances)
Fastens in the front with an overlap of leather and Velcro
Inner neck is made of double cotton for comfort
Tightening elastic to the wrists
Finished in red trim
Length: +/- 780 mm
Fastens in the front with an overlap of leather and Velcro
Inner neck is made of double cotton for comfort
Tightening elastic to the wrists
Finished in red trim
Length: +/- 780 mm
Specifications
Attribute | Value |
---|---|
Size | XL |
Gender | Unisex |
Outer Material | Leather |
Hooded | No |
- RS Stock No.:
- 146-5766
- Mfr. Part No.:
- W000010594
- Manufacturer:
- WELDLINE