uvex Collection 26 Blue Hoodie Jacket, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-5241
Mfr. Part No.:
8944711
Manufacturer:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Size

L

Clothing Type

Hoodie Jacket

Colour

Blue

Gender

Unisex

Outer Material

Cotton, Polyester

Hooded

No

Series

Collection 26

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.

Sporty fit, adjustable hood
Two open side pockets
High-quality stitched logo
Certified in line with OEKO-Tex® Standard 100
Colour: petrol
Available sizes: XS to 4XL
Material: 50 % cotton, 50 % polyester