uvex Collection 26 Blue, Breathable Softshell Jacket, L
- RS Stock No.:
- 196-5250
- Mfr. Part No.:
- 8965711
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5250
- Mfr. Part No.:
- 8965711
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size | L | |
| Clothing Type | Softshell Jacket | |
| Colour | Blue | |
| Material Properties | Breathable | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | Collection 26 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size L | ||
Clothing Type Softshell Jacket | ||
Colour Blue | ||
Material Properties Breathable | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series Collection 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.
Functional material combination
Stretch inserts and a high breathability offer an optimal wearing comfort
Four large front pockets and one upper arm pocket, each with zipper
Certified in line with OEKO-Tex® Standard 100
Colour: petrol
Available sizes: XS
Stretch inserts and a high breathability offer an optimal wearing comfort
Four large front pockets and one upper arm pocket, each with zipper
Certified in line with OEKO-Tex® Standard 100
Colour: petrol
Available sizes: XS
