uvex Perfect Black Softshell Jacket, XL
- RS Stock No.:
- 196-5310
- Mfr. Part No.:
- 8940712
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5310
- Mfr. Part No.:
- 8940712
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size | XL | |
| Clothing Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | Perfect | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size XL | ||
Clothing Type Softshell Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series Perfect | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
uvex perfect softshell jacket – a perfect fit with every movement These work clothes were optimised with clothing physiology in mind, and stand out thanks to their sporty lines and ergonomically placed stretch inserts. This makes for excellent wearer comfort and mobility. The design is based on our uvex protection perfect protective clothing collection – this lets you ensure that your employees dress uniformly, even for very different activities.
Fashionable mottled softshell jacket made from mixed materials with a sporty cut
Front zip with underlap and chin protection, slip pockets with zip in the side seam, breast pocket with zip (left), attached hood
Available sizes: S to 6XL (as of size XL +10
Front zip with underlap and chin protection, slip pockets with zip in the side seam, breast pocket with zip (left), attached hood
Available sizes: S to 6XL (as of size XL +10
