Leo Workwear J01-O-LEO 2 Orange, Hi-Vis, Waterproof Bomber Jacket Full Length Velcro-Fastened Storm Flap, Zip-fastened
- RS Stock No.:
- 280-7602
- Mfr. Part No.:
- J01-O-M
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€47.36
(exc. VAT)
€58.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.36 |
*price indicative
- RS Stock No.:
- 280-7602
- Mfr. Part No.:
- J01-O-M
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Bomber Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 300D Polyurethane Coated Polyester | |
| Lining Material | Quilted | |
| Hooded | Yes | |
| Series | J01-O-LEO | |
| Resistance Features | Hi-Vis, Waterproof | |
| Number of Inside Pockets | 2 | |
| Closure Type | Full Length Velcro-Fastened Storm Flap, Zip-fastened Front Pockets | |
| Standards/Approvals | ISO 20471 CLASS 3, EN343 CLASS 1 BREATHABILTIY, EN343 CLASS 4 WATERPROOFNESS | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Bomber Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 300D Polyurethane Coated Polyester | ||
Lining Material Quilted | ||
Hooded Yes | ||
Series J01-O-LEO | ||
Resistance Features Hi-Vis, Waterproof | ||
Number of Inside Pockets 2 | ||
Closure Type Full Length Velcro-Fastened Storm Flap, Zip-fastened Front Pockets | ||
Standards/Approvals ISO 20471 CLASS 3, EN343 CLASS 1 BREATHABILTIY, EN343 CLASS 4 WATERPROOFNESS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Chivenor Bomber Jacket stands out as a warm, rugged, and durable choice, ideally suited for a diverse range of working conditions. Packed with essential features, this jacket ensures your safety, visibility, and protection in challenging and foul weather conditions.
300D PU coated polyester, EN 343 4,1
Hood in collar
Lycra storm cuff
Internal zip-fastened wallet pocket
Mobile phone pocket
Zip-fastened front pockets
Full length Velcro-fastened storm flap
Part elasticated hem
Related links
- Leo Workwear Waistcoat, M
- Leo Workwear Hi Vis T-Shirt M
- Leo Workwear Hi Vis Trouser
- Leo Workwear Orange Unisex Hi Vis Fleece, M
- Leo Workwear Hi Vis Vest, M
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, M
- Leo Workwear PL03-O-LEO Orange Women's Hi Vis Polo Shirt M
- Leo Workwear SS05-O-LEO Orange Cotton, Polyester Unisex M
