Mascot Workwear 18011-249 Anthracite, Windproof, Water Resistant, Lightweight, Breathable Jacket Zipper Under Storm
- RS Stock No.:
- 281-7154
- Mfr. Part No.:
- 18011-249-18095XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€232.60
(exc. VAT)
€286.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.60 |
*price indicative
- RS Stock No.:
- 281-7154
- Mfr. Part No.:
- 18011-249-18095XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18011-249 | |
| Closure Type | Zipper Under Storm Flap | |
| Resistance Features | Windproof, Water Resistant, Lightweight, Breathable | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18011-249 | ||
Closure Type Zipper Under Storm Flap | ||
Resistance Features Windproof, Water Resistant, Lightweight, Breathable | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and internal storm flap, so the wind is kept out.
Breathable, wind and waterproof with taped seams
Elastic adjustment at the waist
Ribbed inner waistband to keep the cold out
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18045-249 Anthracite/Black Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Green Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Blue Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Dark Navy Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Red/Black Lightweight Windproof Jacket, 5XL
- Mascot Workwear 18011-249 Anthracite/Black Lightweight Windproof Jacket, M
- Mascot Workwear 18011-249 Anthracite/Black Lightweight Windproof Jacket, 3XL
