Mascot Workwear 20252-442 White Jacket Fastening with Hidden Press Studs, L 1 EA

Subtotal (1 unit)*

€42.23

(exc. VAT)

€51.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.23

*price indicative

RS Stock No.:
281-8176
Mfr. Part No.:
20252-442-06333L
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

L

Colour

White

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

20252-442

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. It has hidden press stud fastening and adjustable cuffs.

The product tolerates industrial washing

The material is not transparent

Related links

Recently viewed