Mascot Workwear 20254-442 White, The Product Tolerates Industrial Washing Jacket Fastening with Hidden Press Studs, 2XL

Subtotal (1 unit)*

€37.76

(exc. VAT)

€46.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.76

*price indicative

RS Stock No.:
281-8238
Mfr. Part No.:
20254-442-063332XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

2XL

Colour

White

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

20254-442

Resistance Features

The Product Tolerates Industrial Washing

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

The product complies with the principles in HACCP and is approved in accordance with DIN 10524

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Jacket suitable for Industrial wash. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

The material is not transparent

Hidden press stud fastening

Adjustable cuffs

Related links