Mascot Workwear 20452-230 White, The Product Tolerates Industrial Washing Jacket Fastening with Hidden Press Studs, 2XL

Subtotal (1 unit)*

€37.76

(exc. VAT)

€46.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.76

*price indicative

RS Stock No.:
281-8525
Mfr. Part No.:
20452-230-062XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

2XL

Colour

White

Gender

Men

Outer Material

50% Cotton, 50% Polyester

Hooded

No

Series

20452-230

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

The product complies with the principles in HACCP and is approved in accordance with DIN 10524

Resistance Features

The Product Tolerates Industrial Washing

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

Adjustable cuffs

Related links